8-2176359-7

Heilind Number:AMP8-2176359-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176359-7
ECAD Model:
3D Model

Description:

RQ 0402 316R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176359-7
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:316 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176359-7

Detailed Description

Enhance precision in your circuitry with our RQ 0402 thin film resistor. Boasting a low resistance of 316Ω with a tight tolerance of 0.1%, this component ensures reliable performance in demanding applications. Rated for 50V and 0.0625W power handling, it's ideal for high-precision systems. The surface mount design streamlines installation, while its compact 1 x 0.5 x 0.3mm dimensions save valuable board space. With a low temperature coefficient of 10PPM, this resistor guarantees stability in varying environmental conditions. Trust in its quality construction for optimal performance in your electronic projects.