8-2176360-3

Heilind Number:AMP8-2176360-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176360-3
ECAD Model:
3D Model

Description:

RQ 0402 3K09 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176360-3
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:3.09 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176360-3

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RQ 0402 thin film resistor. With a resistance of 3.09 KΩ and a tolerance of 0.1%, this surface mount component boasts a power rating of .0625 W, making it ideal for high-performance applications. Operating at a rated voltage of 50 V and with a low temperature coefficient of 10PPM, it ensures stable and accurate performance even in demanding environments. Its compact 0402 size and solder termination make it easy to integrate onto your PCB, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and consistency of our precision resistors for your next project.