| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176365-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176365-1 |
8-2176365-1
| Heilind Number: | AMP8-2176365-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176365-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film resistor, meticulously crafted for optimal performance. Featuring a resistance of 274 ohms with a tolerance of 0.1% and a power rating of 0.15W, it ensures accurate and reliable operation. Designed for surface mounting, it measures 1.55 x 0.8 x 0.45mm, making it versatile for various electronic applications. With a rated voltage of 75V and a low temperature coefficient of 10PPM, it guarantees stability under diverse operating conditions. Trust in its quality construction for your demanding circuitry needs.


