| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176365-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176365-4 |
8-2176365-4
| Heilind Number: | AMP8-2176365-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176365-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in circuitry with this RQ 0603 Surface Mount Resistor. Featuring a resistance of 294 Ω with a tolerance of .1% and a power rating of .15 W, it ensures accurate and reliable performance. With a low temperature coefficient of 10PPM and a rated voltage of 75 V, this thin film resistor is ideal for applications requiring stability and consistency. Its compact 0603 size and surface mount termination make it easy to integrate into various electronic designs, while its non-RoHS compliance may be a consideration for certain projects. Trust in the quality of this resistor for your precision component needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176369-4 | ![]() |


