| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176365-9 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176365-9 |
8-2176365-9
| Heilind Number: | AMP8-2176365-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176365-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0603 thin film resistor. Measuring at 1.55 x .8 x .45 mm, this surface mount component offers a resistance of 332 Ω with a tolerance of .1%. Operating at a power rating of .15 W and a rated voltage of 75 V, it ensures reliable performance in demanding applications. With a low temperature coefficient of 10PPM, it guarantees stable operation over a wide range of temperatures. Featuring solder termination and RoHS compliance, it is both efficient and environmentally friendly. Ideal for use in various electronic devices, this resistor is a crucial component for achieving precise and consistent results. Upgrade your circuitry with this high-quality surface mount resistor today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176369-9 | ![]() |


