| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176369-0 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176369-0 |
8-2176369-0
| Heilind Number: | AMP8-2176369-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176369-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, boasting a resistance of 267 ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Perfect for high-precision applications, this 0603-sized component is rated for up to 75 volts and 0.15 watts, ensuring reliability in demanding conditions. With a thin film element and solder termination, it offers efficient surface mount installation. Ideal for use in a variety of electronic devices, this resistor is a crucial component for achieving accurate and stable circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity 8-2176365-0 | ![]() |


