| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176371-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176371-5 |
8-2176371-5
| Heilind Number: | AMP8-2176371-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176371-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RQ 0603 thin film resistor. Featuring a resistance of 34.8 KΩ with a tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. Rated for a maximum power of 0.15 W and a voltage of 75 V, this surface mount component is ideal for compact designs. With solder termination and dimensions of 1.55 x 0.8 x 0.45 mm, it offers ease of installation. Trust in its reliability, suitable for a wide range of industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 8-2176367-5 | ![]() |


