| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176371-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 36.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176371-7 |
8-2176371-7
| Heilind Number: | AMP8-2176371-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176371-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this high-performance 0603 thin film resistor. With a resistance rating of 36.5 KΩ and a tolerance of .1%, it ensures accuracy in voltage regulation. Operating at a power rating of .15 W and a rated voltage of 75 V, it guarantees reliable performance even under demanding conditions. Its compact surface mount design, measuring 1.55 x .8 x .45 mm, makes it ideal for space-constrained applications. With solder termination and a resistance to 10PPM, this resistor offers easy installation and stable operation. Trust in its quality construction for efficient signal processing in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176367-7 | ![]() |


