8-2176373-1

Heilind Number:AMP8-2176373-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176373-1
ECAD Model:
3D Model

Description:

RQ 0805 68R1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176373-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:68.1 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176373-1

Detailed Description

Enhance your electronic projects with the precision and reliability of our RQ 0805 resistor. This high-quality component guarantees exceptional performance, offering a resistance of 68.1 Ω with a tolerance of 0.1%. Designed for surface mount installation, it boasts a compact size of 2 x 1.25 x 0.5 mm, making it perfect for space-constrained applications. With a power rating of 0.2 W and a rated voltage of 100 V, this resistor is ideal for a wide range of circuitry. Crafted with thin film technology, it ensures accurate and stable resistance values, while the 10PPM temperature coefficient provides consistent operation even in varying environmental conditions. Trust in the durability and precision of our surface mount resistor for your electronic endeavors.