8-2176373-2

Heilind Number:AMP8-2176373-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176373-2
ECAD Model:
3D Model

Description:

RQ 0805 69R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176373-2
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:69.8 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176373-2

Detailed Description

Enhance circuit precision with our RQ 0805 Thin Film Precision Resistor. This high-quality component boasts a resistance of 69.8 Ω with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V and power rating of 0.2 W, it guarantees reliable performance in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronics design with the exceptional stability and accuracy of this precision resistor.