| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176374-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 715 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176374-0 |
8-2176374-0
| Heilind Number: | AMP8-2176374-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176374-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring at 0805 size, it boasts a power rating of .2W and a tolerance of .1%, ensuring accurate and reliable operation. With a resistance of 715Ω and a rated voltage of 100V, it's perfect for a wide range of applications. Featuring a thin film element and surface mount termination, installation is a breeze. RoHS compliance guarantees its environmentally friendly design. Elevate your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176379-0 | ![]() |


