8-2176374-2

Heilind Number:AMP8-2176374-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176374-2
ECAD Model:
3D Model

Description:

RQ 0805 750R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176374-2
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176374-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our RQ 0805 resistor. Boasting a resistance of 750 ohms with a tolerance of 0.1%, this high-performance component guarantees accuracy in your circuitry. With a power rating of 0.2W and a rated voltage of 100V, it offers robust functionality for various applications. Its compact 0805 size and surface mount termination make installation a breeze, while the thin film element ensures long-lasting durability. RoHS compliant and featuring a low 10PPM temperature coefficient, this resistor is the perfect choice for demanding projects that require exceptional performance. Elevate your designs with our Surface Mount Resistors.