8-2176374-6

Heilind Number:AMP8-2176374-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176374-6
ECAD Model:
3D Model

Description:

RQ 0805 825R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176374-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176374-6

Detailed Description

Enhance precision in your electronic projects with this high-quality thin film resistor. With a resistance value of 825 ohms, tolerance of 0.1%, and low temperature coefficient of 10PPM, it ensures accurate and stable performance. Operating at a rated voltage of 100V with a power rating of 0.2W, this surface mount resistor is ideal for demanding applications. Its compact 0805 size and solder termination make installation easy, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your circuit designs with the reliability of this precision component.