| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176378-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 66.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176378-0 |
8-2176378-0
| Heilind Number: | AMP8-2176378-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176378-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this high-quality thin film resistor. Featuring a resistance of 66.5 Ω with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance in demanding applications. With a power rating of 0.2 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact 0805 size and solder termination make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for professionals and hobbyists alike, this component guarantees reliability and consistency in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 8-2176373-0 | ![]() |


