8-2176380-8

Heilind Number:AMP8-2176380-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176380-8
ECAD Model:
3D Model

Description:

RQ 0805 9K31 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176380-8
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:9.31 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176380-8

Detailed Description

Enhance the precision of your electronic circuitry with our RQ 0805 resistor. With a resistance rating of 9.31 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .2 W and a rated voltage of 100 V, it is ideal for demanding applications. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. RoHS compliant and offering a temperature coefficient of 10PPM, this resistor meets stringent environmental and performance standards. Whether you're working on precision instrumentation or high-speed digital systems, this component is a reliable choice for stable and consistent operation. Upgrade your circuits with the reliability of our precision resistor.