8-2176381-4

Heilind Number:AMP8-2176381-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176381-4
ECAD Model:
3D Model

Description:

RQ 0805 90K9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176381-4
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:90.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176381-4

Detailed Description

Achieve precision in your electronic circuits with our RQ 0805 thin film resistor. Featuring a resistance of 90.9 KΩ with a tolerance of .1%, this surface mount component ensures accuracy in your designs. With a power rating of .2 W and a rated voltage of 100 V, it offers reliable performance in various applications. Measuring 2 x 1.25 x .5 mm, it's compact and easy to integrate into your PCB layout. Designed for solder termination, it's convenient to install. With a low temperature coefficient of resistance (10PPM), it guarantees stable operation over a wide temperature range. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Ideal for high-precision electronic systems, this chip resistor is a valuable addition to your components inventory.