| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176381-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176381-5 |
8-2176381-5
| Heilind Number: | AMP8-2176381-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176381-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this surface-mount resistor. With a resistance of 93.1 KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures stable and accurate performance. Operating at a rated voltage of 100V with a power rating of 0.2W, this thin film resistor is ideal for high-precision applications. Its compact 0805 size and solder termination make it easy to mount on PCBs. Trust in its reliability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176376-5 | ![]() |


