| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176386-3 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 88.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176386-3 |
8-2176386-3
| Heilind Number: | AMP8-2176386-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176386-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this thin film surface mount resistor. With a resistance of 88.7 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Rated for a power of .4 W and a voltage of 200 V, this resistor is designed for efficiency and durability. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Trust in its 10PPM stability and RoHS compliance for environmentally friendly use. Elevate your circuit design with this essential component.


