| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176386-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 102 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176386-9 |
8-2176386-9
| Heilind Number: | AMP8-2176386-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176386-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 102 KΩ with a tolerance of 0.1% and a power rating of .4 W, it ensures reliable and accurate operation. With a low temperature coefficient of 10PPM and a maximum voltage rating of 200 V, it is ideal for demanding applications. Its compact 1206 size and surface mount design make for easy installation, while the thin film element guarantees stability and longevity. Trust in the quality of this resistor for your electronic projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | PCN-23-188797 - Revision Adjustment. The power rating is improved from 0.4W to 0.5W, no other changes to the product were made to achieve this. | Download | |||


