8-2176387-5

Heilind Number:AMP8-2176387-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176387-5
ECAD Model:
3D Model

Description:

RQ 1206 1M0 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176387-5
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176387-5

Detailed Description

Enhance precision in your electronic projects with this RQ 1206 thin film resistor. Offering a resistance of 1 MΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. This surface mount resistor, rated at 0.4 W power and 200 V voltage, is designed for reliability. With solder termination and compact 1206 size, it's easily integrated onto PCBs. Ideal for various industries, this component guarantees high-quality resistance in a small package. Compliance with RoHS regulations further underlines its commitment to environmental responsibility. Elevate your designs with this precision resistor.