8-2176400-2

Heilind Number:AMP8-2176400-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176400-2
ECAD Model:
3D Model

Description:

3540 2K4 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176400-2
Power Rating:4 W
Termination Type:Solder
Resistance:2.4 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176400-2

Detailed Description

Elevate your power circuitry with this high-performance Surface Mount Power Resistor. Boasting a robust 4W power rating, it guarantees reliable operation in demanding applications. The thick film element, with a precise 1% tolerance, ensures accurate resistance control, while the 2.4 KΩ resistance and 250V rated voltage make it suitable for a wide range of electronic setups. With solder termination and surface mount mounting style, installation is a breeze, offering convenience to assembly processes. This resistor is a must-have for any project requiring dependable power management, delivering exceptional performance with every use. Go beyond the ordinary and experience the difference with this premium component.