| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176400-4 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 3 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176400-4 |
8-2176400-4
| Heilind Number: | AMP8-2176400-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176400-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, offering a robust 4W power rating and a resistance of 3 KΩ. Designed for reliable operation, it boasts a 1% tolerance and a rated voltage of 250V, making it ideal for a variety of applications. With a surface mount termination type and two terminations, installation is a breeze. Crafted with thick film technology, this resistor ensures efficient power dissipation. Whether you're a DIY enthusiast or a professional engineer, this component is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KT36-6SY | ![]() |


