8-2176400-5

Heilind Number:AMP8-2176400-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176400-5
ECAD Model:
3D Model

Description:

3540 3K3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176400-5
Power Rating:4 W
Termination Type:Solder
Resistance:3.3 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176400-5

Detailed Description

Experience superior power performance with this high-quality Surface Mount Power Resistor. With a robust 4 W power rating and a resistance of 3.3 KΩ, this resistor is designed to handle high power applications with ease. Its thick film element construction ensures reliability, while the 1% tolerance guarantees precision in your circuits. Operating at a rated voltage of 250 V, it offers excellent voltage handling capabilities. The surface mount termination type allows for easy installation, making it ideal for a wide range of electronic devices. Not only does it deliver exceptional performance, but it also meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your circuit designs with this reliable Surface Mount Power Resistor.