| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176400-6 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176400-6 |
8-2176400-6
| Heilind Number: | AMP8-2176400-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176400-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance surface mount power resistor. With a power rating of 4 W and a rated voltage of 250 V, it guarantees reliable operation in demanding applications. The thick film element ensures efficient heat dissipation, while the solder termination type simplifies installation. Featuring a tolerance of 1% and a resistance of 3.6 KΩ, this resistor delivers precision performance. Its surface mount design and RoHS compliance make it ideal for environmentally conscious projects. Upgrade your circuitry with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


