8-2176400-7

Heilind Number:AMP8-2176400-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176400-7
ECAD Model:
3D Model

Description:

3540 3K9 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176400-7
Power Rating:4 W
Termination Type:Solder
Resistance:3.9 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176400-7

Detailed Description

Enhance the performance of your electronic devices with this high-quality power resistor. With a power rating of 4 W and a resistance of 3.9 KΩ, it delivers reliable and efficient operation. Designed for surface mount installation, it ensures easy assembly onto your circuit board. The thick film element and 1% tolerance guarantee precision and stability in your applications. Operating at a rated voltage of 250 V, it provides robust protection against power surges. With two solder termination points, it offers secure connectivity. Elevate your electronics with this essential component, perfect for a wide range of industrial and commercial projects.