| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176400-8 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 4.3 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176400-8 |
8-2176400-8
| Heilind Number: | AMP8-2176400-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176400-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 4 W and a resistance of 4.3 KΩ, it delivers reliable performance in various applications. Featuring a thick film element and solder termination, it ensures durability and easy installation. With a 1% tolerance and a rated voltage of 250 V, it guarantees precise and safe operation. Whether you're a hobbyist or a professional, this resistor is a must-have component for your collection. Upgrade your circuit designs with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


