8-2176400-9

Heilind Number:AMP8-2176400-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176400-9
ECAD Model:
3D Model

Description:

3540 4K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176400-9
Power Rating:4 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176400-9

Detailed Description

Enhance your electronic circuitry with this high-performance surface mount resistor. With a power rating of 4 W and a resistance of 4.7 KΩ, it ensures reliable operation even in demanding applications. The thick film element and solder termination guarantee durability and stability, while the 1% tolerance ensures precise performance. Rated for 250 V, this power resistor is suitable for a wide range of voltage requirements. Its surface mount design and two terminations make installation a breeze. Perfect for use in various electronic devices, this resistor is a must-have for any electronics enthusiast or professional. Add it to your collection today and experience the difference in performance.