| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176407-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176407-8 |
8-2176407-8
| Heilind Number: | AMP8-2176407-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176407-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance power resistor, designed for a power rating of 6W and a rated voltage of 300V. With a surface mount termination type and a resistance of 27Ω, it offers reliable and efficient operation. Crafted with a thick film element, this resistor ensures durability and precision in your applications. Its 5% tolerance guarantees accurate performance, while its two terminations make installation a breeze. Perfect for a wide range of projects, this RoHS-compliant component is a valuable addition to any electronic toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2176406-0 | ![]() |


