| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232264-5 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 10 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 10 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232264-5 |
| SKU: | AMP8-2232264-5 |
8-2232264-5
Specifications
Detailed Description
Enhance your power connection systems with our PTL 2X5 CAP PANEL MT GLW WIRE KEY D ORA from the Power Triple Lock series. This UL-compliant connector features a durable Nylon GF housing in a vibrant orange hue, perfect for high-voltage applications with a rating of 600V AC/DC. Its panel mount design with crimp termination ensures secure and efficient installation, while the Tab contact type and matrix layout offer reliable connectivity. With a temperature range of -55 to 140°C (-67 to 284°F) and UL 94V-0 flammability standard, this connector guarantees safety and performance. Ideal for appliances and power circuits, it accommodates 10 positions with a 6mm (0.236in) pitch, suitable for wire and cable termination. The inclusion of keying feature D and glow wire rating of GWT 750°C further enhance its functionality, making it a valuable component in your connectivity solutions. RoHS compliant and packaged in cartons, this connector is not only efficient but also environmentally friendly. Elevate your power connections with the PTL 2X5 CAP PANEL MT GLW WIRE KEY D ORA.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2232266-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | N/A | |||


