| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-31894-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-31894-1 |
8-31894-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18MIL 1/4 ring tongue terminals. Designed for reliable performance in various applications, these insulated terminals feature a closed barrel and straight orientation, ensuring secure and efficient wire attachment. With a voltage rating of 300V and a stud size of 1/4 (M6), they are suitable for use in a wide range of environments. Operating temperature range of 105°C (221°F) guarantees durability even in harsh conditions. Made for 22 AWG wire (.3 - 1.42 mm²), these terminals provide a perfect fit and optimal conductivity. Trust in our Rings & Spades line for high-quality connectors that meet RoHS compliance standards, offering peace of mind for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520337-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 327043 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 8-31894-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 8-31894-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 8-31894-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 8-31894-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 8-31894-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 8-31894-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 8-31894-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 8-31894-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 8-31894-1 Application Tooling | ![]() |


