| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-320571-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 AWG, 1900 CMA, .8 - .9 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-320571-1 |
8-320571-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18MIL 1/4 Ring Tongue terminals. Designed for optimal performance, these connectors feature a closed barrel and straight orientation, ensuring secure and efficient crimps for wires ranging from 18 AWG to .8 - .9 mm². With a stud size of 1/4 (M6) and a voltage rating of 300V, they are suitable for a wide range of applications. Operating at temperatures up to 105°C (221°F), these terminals are insulated for added safety. RoHS compliant and meticulously engineered, they are a reliable choice for your connectivity needs. Upgrade to Rings & Spades terminals and experience superior quality in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 2-320569-3 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-520117-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5-104505-2 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66506-4 | HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 745253-2 | 20 DF SCKT CONT,PLTD | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 8-320571-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 8-320571-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 8-320571-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 8-320571-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 8-320571-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 8-320571-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 8-320571-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 8-320571-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 8-320571-1 Application Tooling | ![]() |


