| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-353294-0 |
| Color: | Blue |
| Series: | Mini-CT |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Pitch: | .06 in, 1.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .078 in, 2 mm |
| Shape: | Rectangular |
| Number of Positions: | 30 |
| Housing Color: | Blue |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7482 |
| Wire Size: | 28 - 24 AWG |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Contact Retention Type: | Holder |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-353294-0 |
| SKU: | AMP8-353294-0 |
8-353294-0
| Heilind Number: | AMP8-353294-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-353294-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP MINI D/R HDR HSG 30P in striking blue. Designed for efficiency, this connector features a cable mount for easy installation and a termination method of crimp/IDC. With 30 positions in two rows, it offers ample connectivity for your applications. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The compact design, with a pitch of 1.5mm, is perfect for space-constrained environments. Operating in a wide temperature range from -65°C to 105°C, it guarantees reliability even in harsh conditions. Suitable for wire sizes ranging from 28 to 24 AWG, it accommodates various setups. Whether for wire-to-wire or wire-to-board connections, this accessory, certified by CSA and UL agencies, is a versatile solution. Trust in its holder contact retention type for secure connections. Made for internal use, it's a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-3 | ![]() | |
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 6-353293-5 | ![]() |


