8-534206-0

Heilind Number:AMP8-534206-0
Manufacturer:TE Connectivity
Manufacturer Number:8-534206-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 MODII VRT DR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-534206-0
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:7
Contact Amperage:2 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:8-534206-0
SKU:AMP8-534206-0

Detailed Description

The Modu Connector System offers reliable and efficient board-to-board connection for your electronic applications. With a housing made of durable Polyester - GF, this connector is designed for straight orientation and can handle up to 2 A of current at 333 V AC. Featuring gold-plated phosphor bronze contacts, it ensures optimal conductivity and signal transmission. With 60 positions in a 2-row configuration, this black connector is suitable for industrial use and meets UL 94V-0 flammability standards. Its vertical mount orientation and through-hole solder termination make it easy to integrate into your PCB designs. The square contact shape with closed entry housing provides added protection, while the stackable design allows for efficient space utilization. RoHS compliant and with a standard temperature rating, this connector is a reliable choice for your electronic connectivity needs.