| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-5353159-5 |
| Amperage: | .3 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1087 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-5353159-5 |
| SKU: | AMP8-5353159-5 |
8-5353159-5
Specifications
Detailed Description
Enhance your board-to-board connectivity with our ON TAPING (EMBOSS) 0.5MM PITCH connectors. Designed for efficiency, these surface mount receptacles feature a high heat-resisted resin housing in black, with straight body orientation and vertical mount orientation for seamless integration. With a pitch of 0.5mm, they offer reliable signal transmission in various circuit applications. The gold-plated copper alloy contacts ensure optimal conductivity, while the UL 94V-0 material flammability standard guarantees safety. Operating within a wide temperature range from -22 to 221°F, these connectors are suitable for high-temperature environments. Ideal for pick and place assembly, the package includes 1500 units in tape and reel packaging. RoHS compliant and ECCN classified as EAR99, these connectors meet international standards for quality and environmental responsibility, making them a dependable choice for your electronic assemblies. Elevate your connectivity solutions with these advanced PCB mount receptacles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1747254-3 | ![]() |


