| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-55825-2 |
| Color: | Blue |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP8-55825-2 |
8-55825-2
Specifications
Detailed Description
Ensure secure electrical connections with our Insulated Crimp Splice in Blue. Designed for wire sizes 14-16 AWG, 1.25-2 mm², and 2050-5180 CMA, this splice features a closed barrel for optimal conductivity. The tin contact plating guarantees durability and corrosion resistance. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential splice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 55825-1 | ![]() |


