8-55852-2

Heilind Number:AMP8-55852-2
Manufacturer:TE Connectivity
Manufacturer Number:8-55852-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16-14 PRE-INSUL SEALED TERM R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-55852-2
Connector Type:Ring Tongue
Voltage:1000 V, 600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:125 °C, 257 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-55852-2

Detailed Description

Easily secure and connect your wiring with our Ring Tongue Crimp Terminal. Designed for efficiency and reliability, this insulated terminal features a #10 stud size and accommodates wire sizes ranging from 14 to 16 AWG. With a closed barrel design and straight orientation, it ensures a secure and stable connection. Rated for use in temperatures up to 125°C (257°F) and with a voltage rating of 1000V, 600V, this terminal is suitable for a wide range of applications. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for use in various industries, it is a versatile and essential component for your connectivity needs.