8-640915-1

Heilind Number:AMP8-640915-1
Manufacturer:TE Connectivity
Manufacturer Number:8-640915-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT,PIDG FASTON 16-14 205

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-640915-1
Color:Blue
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.356 mm, .8 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.17 in, 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP8-640915-1

Detailed Description

Enhance your wiring projects with our PIDG FASTON 16-14 205 Receptacle, designed for seamless connectivity. Crafted from high-quality brass with a durable tin plating, it ensures reliable performance. The vibrant blue color not only adds a pop of style but also aids in easy identification. With a straight orientation and closed barrel design, it guarantees a secure fit for 14-16 AWG wires. Operating smoothly in temperatures up to 105°C, it's suitable for various applications. RoHS compliant and constructed with nylon insulation, it meets industry standards for safety and performance. Upgrade your terminal connections with this efficient and versatile receptacle.