| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-917570-4 |
| Housing Material: | Nylon 9T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 10 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 001 |
| Packaging: | SMT Pocket Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 2 µm, 78.7 µin |
| PCB Retention: | Without |
| Connector Height: | .127 in, 3.25 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4029 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-917570-4 |
| SKU: | AMP8-917570-4 |
8-917570-4
| Heilind Number: | AMP8-917570-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-917570-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance PCB connector. Designed for board mount applications, it features a single row layout with four gold-plated socket contacts, guaranteeing reliable signal transmission. The durable Nylon 9T housing, in sleek black, ensures long-lasting quality, meeting stringent UL 94V-0 flammability standards. With a voltage rating of 10V AC and contact amperage of 1A, it's ideal for signal circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suited for industrial use. Its surface mount termination method and right-angle mount orientation provide versatility in assembly, while the mating retention feature adds stability. Packaged in SMT Pocket Tape for convenience, this connector is RoHS compliant, aligning with environmental standards. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917572-4 | ![]() |


