| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-917570-7 |
| Housing Material: | Nylon 9T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 10 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 001 |
| Packaging: | SMT Pocket Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 2 µm, 78.7 µin |
| PCB Retention: | Without |
| Connector Height: | .127 in, 3.25 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4029 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-917570-7 |
| SKU: | AMP8-917570-7 |
8-917570-7
Specifications
Detailed Description
Enhance your electronic connections with this versatile 1.5mm pitch PCB connector. Featuring a durable Nylon 9T housing in sleek black, it offers reliable surface mount termination for seamless board integration. With seven gold-plated phosphor bronze contacts, it ensures efficient signal transmission at 10V AC and 1A. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this industrial-grade connector is ideal for signal circuit applications. Its right-angle mount orientation and compact 3.25mm height make it space-efficient, while the 1500-piece packaging in SMT pocket tape guarantees convenience in large-scale projects. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental requirements. Trust in this high-quality connector for secure wire-to-board assemblies in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917572-7 | ![]() |


