8-968970-1

Heilind Number:AMP8-968970-1
Manufacturer:TE Connectivity
Manufacturer Number:8-968970-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

MCP2.8 GEH 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-968970-1
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.197 in, 5 mm
Voltage:28 V DC
Row Spacing:.197 in, 5 mm
Polarization:No
Body Material:PBT GF
Number of Positions:6
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
Connector System:Wire to Wire
Length:.63 in
Cable Exit Angle:180°
Height:24 mm, .945 in
Width:16 mm, .63 in
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Blue
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:8-968970-1
SKU:AMP8-968970-1

Detailed Description

Enhance your automotive connectivity with the MCP2.8 GEH 6P housing from our AMP MCP 2.8 Connector System. Designed for female terminals, this housing features two rows of 6 positions on a 5mm pitch, ideal for signal applications in industrial and commercial transportation. With a durable PBT GF body in a striking blue color, it offers reliable performance in operating temperatures ranging from -40 to 120°C. The 180° cable exit angle and compact dimensions make it easy to integrate, while terminal position assurance ensures secure connections. RoHS compliant and suitable for 12V and 24V architectures, this housing is a must-have accessory for your automotive connector setup.