| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826467-8 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuZn, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 150 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5234 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 CUL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826467-8 |
| SKU: | AMP826467-8 |
826467-8
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, boasting CSA and CUL standards compliance for optimal performance. Designed with durable Polyester - GF housing material, these headers feature straight body orientation and through-hole termination for easy installation. With 8 gold-plated contacts in a single row, each with a pitch of 2.54mm, they ensure reliable signal transmission in industrial settings. The black housing color and vertical mount orientation offer versatility in application. Meeting stringent UL 94V-0 flammability standards and operating in a wide temperature range (-55 to 105°C), these headers guarantee durability and safety. Ideal for high-temperature environments, they come in a package quantity of 150, making them a cost-effective solution for your PCB assembly needs. RoHS compliant and with EAR99 classification, these headers are not only environmentally friendly but also suitable for international trade. Elevate your PCB connections with our high-performance PCB Mount Headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926475-8 | ![]() |


