| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926475-8 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | 14.2 |
| Overall Length: | 20.32 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Bag |
| Connector Height: | 14.2 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 20.32 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Part Aliases: | 926475-8 |
| SKU: | AMP926475-8 |
926475-8
| Heilind Number: | AMP926475-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926475-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the MOD 4 HSG, a high-quality housing component designed for optimal performance. This receptacle, part of the AMPMODU IV/V series, boasts Polybutylene Terephthalate - GF construction for durability. With eight contacts in a single row, it offers efficient connectivity for your applications. The crimp termination method ensures secure attachment, while the included strain relief adds extra protection. Operating at 250VAC, it meets industrial standards and is RoHS compliant. The sleek black housing, with closed ends, not only looks professional but also guarantees reliable functionality. Ideal for PCB applications, this connector, packaged in quantities of 1000, is a must-have for any electronic setup.


