| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826468-3 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 CUL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826468-3 |
| SKU: | AMP826468-3 |
826468-3
| Heilind Number: | AMP826468-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 826468-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers. These high-quality connectors feature a robust construction, with a polyester housing and gold-plated phosphor bronze contacts ensuring reliable performance in industrial environments. With a right-angle body orientation and through-hole solder termination, they offer easy installation on printed circuit boards. Meeting stringent standards for safety and quality, including UL 94V-0 flammability rating, CSA, and CUL certifications, these headers are designed for durability. The 3-position, single-row configuration with a pitch of 2.54mm (.1 inch) allows for efficient signal transmission. Operating in a wide temperature range from -55 to 105°C, these headers are suitable for demanding applications. Whether you need to establish connections on a PCB or ensure secure mating with detent latching, these headers provide the versatility and performance you require. Each package contains 100 units, making them ideal for large-scale projects. Upgrade your electronic assemblies with these AMPMODU Headers, the perfect choice for reliable and high-speed connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926475-3 | ![]() |


