| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926475-3 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | 14.2 |
| Overall Length: | 7.62 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Bag |
| Connector Height: | 14.2 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 7.62 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Part Aliases: | 926475-3 |
| SKU: | AMP926475-3 |
926475-3
| Heilind Number: | AMP926475-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926475-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU IV/V Housing, a versatile component designed for seamless connectivity in electronic assemblies. This receptacle, crafted from durable Polybutylene Terephthalate - GF, features three socket contacts for reliable signal transmission. With a convenient crimp termination method and included strain relief, installation is straightforward and secure. The black housing, with an overall height of 14.2mm and length of 7.62mm, offers a standardized pitch of 2.54mm (.1 in) for compatibility in various PCB layouts. Rated for 250 VAC, this industrial-grade connector meets RoHS compliance standards, ensuring both performance and environmental responsibility. Packaged in quantities of 1000, it's ideal for high-volume production. Trust in the AMPMODU IV/V Housing for efficient and dependable board-to-board connections.


