| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925367-7 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .55 in |
| Overall Length: | 4.99 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 14 |
| Housing Color: | Green |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP925367-7 |
925367-7
| Heilind Number: | AMP925367-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925367-7 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our innovative MOD 4 REC.HSG 2X07P, featuring a durable PA 6/6 housing material for reliable performance. With two rows and a total of 14 positions, this cable mount connector facilitates seamless signal transmission. The green housing color adds a touch of vibrancy, while the operating temperature range of -65 to 105°C (-85 to 221°F) ensures versatility in various environments. Meeting RoHS compliance standards, this receptacle is not only efficient but also environmentally friendly. Perfect for wire-to-board applications, it offers a pitch of 2.54mm (.1 in) for precise connections. Upgrade your setup with this high-quality housing and experience seamless connectivity like never before.


