826664-2

Heilind Number:AMP826664-2
Manufacturer:TE Connectivity
Manufacturer Number:826664-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2P MOD2 STIFT LEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826664-2
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:800
Number of Positions:4
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.024 in, .63 mm
Mating Post Length:.315 in, 8 mm
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:826664-2
SKU:AMP826664-2

Detailed Description

Elevate your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing in a vibrant green hue. Designed for seamless integration, these headers boast a 2-row configuration with through-hole solder termination, ensuring secure and reliable connections. With gold-plated phosphor bronze contacts and UL 94V-0 flammability rating, they guarantee superior performance and safety. Perfect for industrial applications, these headers are wave solder capable and lead-free, meeting stringent regulatory standards. The right-angle mount orientation and breakaway header type offer versatility in installation, while the high-temperature housing ensures durability in various environments. Each package contains 800 pieces, making them ideal for bulk projects. Trust in the quality and efficiency of our AMPMODU Headers for all your PCB connector needs.