| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826938-6 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 800 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .315 in, 8 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826938-6 |
| SKU: | AMP826938-6 |
826938-6
Specifications
Detailed Description
Introducing our AMPMODU Header, a versatile and essential component for your PCB connectivity needs. With a single row design and through-hole solder termination method, this header offers easy installation and secure connections. The durable Polybutylene Terephthalate housing in a vibrant green color ensures reliability in industrial settings, meeting UL 94V-0 flammability standards. Each header features six positions with a 2.54mm pitch, ideal for a range of applications. Constructed with high-quality materials like Phosphor Bronze contacts plated with tin, it guarantees a contact amperage of 5A and a dielectric withstanding voltage of 1000V. Whether for wave soldering or PCB mounting, this header is designed for efficiency and performance. Trust in its compliance with RoHS standards and enjoy peace of mind knowing it's part of our commitment to quality and sustainability. Elevate your PCB connectivity with the AMPMODU Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925369-6 | ![]() |


