| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925369-6 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | .11 |
| Overall Length: | 4.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .11 in |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 4.99 in |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 925369-6 |
| SKU: | AMP925369-6 |
925369-6
| Heilind Number: | AMP925369-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925369-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connections with the MOD 4 REC.HSG 1X06P connector, part of the AMPMODU IV/V series. This green housing, made of durable PA 6/6 material, features a single row design with six socket contacts for reliable power transmission. With a crimp termination method and included strain relief, it ensures secure and stable connections. Meeting UL 94V-0 flammability standards, this connector guarantees safety in operation. Its compact size, with an overall height of .11 inches and a length of 4.99 inches, makes it ideal for various PCB applications. Operating efficiently in temperatures ranging from -65 to 105 °C, it offers dependable performance in harsh environments. Designed for easy installation, it mates without alignment and features polarization for correct orientation. RoHS compliant, this connector is environmentally friendly, making it a sustainable choice for your connectivity needs. With a package quantity of 100, it is suitable for large-scale industrial applications. Trust in the quality and reliability of this connector for seamless electronic connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 165565-1 | 2,8 PIDG FASTON REC | ![]() |
| TE Connectivity 1718295-1 | COVER FOR 62 POS TAB HEADER ASSY | ![]() |
| TE Connectivity 280591 | AMPMODU MODU I REC HOUSING | ![]() |
| TE Connectivity 350779-4 | 04P UMNL PLUG HSG UL94VO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2019 | E-18-010242 - Product Improvement. Supplier change for resin PA66 for all part numbers. Manufacturing location change from Germany to Poland and new Modular tool for part numbers up to 19 positions per row only. Above 19 positions per row will still be produced in the existing location (Germany). See attachment (Part number list) for details on specific part numbers. Availability issues with existing PA66, difficulty in sourcing with huge lead times. No affect on functionality see attached test report and yellow card for the PA66 sourced from the new supplier. | Download | |||


