| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 827881-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Number of Positions: | 26 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Mating Retention Type: | Detent Latching |
| Packaging: | Carton |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 827881-1 |
| SKU: | AMP827881-1 |
827881-1
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, designed for reliable and efficient connectivity. With a housing made of durable Polyamide 6/6 - GF in a vibrant yellow color, these headers feature 26 gold-plated pin contacts in a straight orientation, perfect for through-hole soldering. The 2.54mm pitch and dual-row configuration ensure secure and precise connections on your circuit board. Meeting industrial standards, these headers offer detent latching for mating retention and polarization for easy alignment. With a package quantity of 200, they are ideal for bulk installations. Trust in the quality and performance of our PCB Mount Headers for seamless integration in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926635-1 | ![]() |


