| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828214-6 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 828214-6 |
| SKU: | AMP828214-6 |
828214-6
Specifications
Detailed Description
Enhance your PCB connectivity with this AMPMODU Header, featuring a single row with six positions for efficient termination through hole soldering. Crafted with a durable Polybutylene Terephthalate housing in a sleek green color, it ensures reliability in industrial settings. The phosphor bronze contacts with tin plating guarantee secure pin connections, meeting UL 94V-0 flammability standards for added safety. With a 2.54mm pitch and no strain relief, this header offers a standard profile for seamless integration. Packaged in quantities of 1000, it's ideal for high-volume assembly projects. Trust in its quality, as it complies with RoHS regulations, demonstrating our commitment to environmental responsibility. Elevate your connector solutions with this versatile and dependable PCB mount header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925369-6 | ![]() |


